Print Page
1,512 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.390 | $1.95 |
| Total Price | $1.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.390 |
| 10+ | $0.271 |
| 15+ | $0.257 |
| 25+ | $0.242 |
| 50+ | $0.226 |
| 125+ | $0.209 |
| 250+ | $0.193 |
| 500+ | $0.184 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74AC00MTCXCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel31Y6372RL
Cut Tape31Y6372
Product Range74AC00
Technical Datasheet
Logic FunctionNAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Product Range74AC00
Logic IC Family74AC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
IC Case / Package
TSSOP
Product Range
74AC00
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
TSSOP
Logic IC Family
74AC
Supply Voltage Max
6V
Output Current
-
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Technical Docs (3)
Alternatives for 74AC00MTCX
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

