Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No6N138MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AC2256
Your Part Number
700 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.420 |
| 100+ | $1.000 |
| 500+ | $0.861 |
| 1000+ | $0.816 |
| 2500+ | $0.777 |
| 10000+ | $0.709 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No6N138MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AC2256
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins8Pins
Forward Current If Max20mA
Isolation Voltage5kV
CTR Min300%
Collector Emitter Voltage V(br)ceo-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
20mA
CTR Min
300%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
