Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No6N137SMCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.31Y6275
Your Part Number
2,772 In Stock
6,035 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $0.924 |
| 100+ | $0.756 |
| 500+ | $0.741 |
| 1000+ | $0.726 |
| 2500+ | $0.711 |
| 10000+ | $0.696 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No6N137SMCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.31Y6275
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage5kV
Data Rate10Mbps
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 6N137SM is a 1-channel 10Mbps high-speed Logic Gate Optocoupler consists of a 850nm AlGaAS LED, optically coupled to a very high-speed integrated photo-detector logic gate with a strobable output. This output features an open collector, permitting wired OR outputs. The coupled parameters are guaranteed over wide temperature range. A maximum input signal of 5mA provided with a minimum output sink current of 13mA (fan out of 8). An internal noise shield provides superior common-mode rejection of typically 10kV/µs.
- Fan-out of 8 over -40 to +85°C temperature range
- Logic gate output
- Strobable output
- Wired OR-open collector
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbps
No. of Pins
8Pins
SVHC
No SVHC (25-Jun-2025)
Isolation Voltage
5kV
Optocoupler Case Style
Surface Mount DIP
Product Range
-
Technical Docs (3)
Alternatives for 6N137SM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
