Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No6N136MCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.31Y6273
Your Part Number
861 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $0.764 |
| 100+ | $0.705 |
| 500+ | $0.600 |
| 1000+ | $0.565 |
| 2500+ | $0.536 |
| 10000+ | $0.465 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No6N136MCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.31Y6273
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins8Pins
Forward Current If Max25mA
Isolation Voltage5kV
CTR Min19%
Collector Emitter Voltage V(br)ceo-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 6N136M is a 1-channel 8-pin high speed Transistor Optocoupler consists of an AlGaAs LED optically coupled to a high speed photodetector transistor for each channel. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocoupler by reducing the base-collector capacitance of the input transistor. It is suitable for line receivers, pulse transformer replacement, output interface to CMOS-LSTTL-TTL and wide-bandwidth analogue coupling.
- 1Mbps High speed
- 890V Maximum working insulation voltage
- 6000V High allowable overvoltage
- 0 to 70°C CTR guaranteed
- 10kV/μs Superior CMR
Applications
Signal Processing, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
25mA
CTR Min
19%
Product Range
-
Technical Docs (3)
Alternatives for 6N136M
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
