Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No4N35MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.98K9114
Your Part Number
7,946 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.640 |
| 10+ | $0.509 |
| 100+ | $0.366 |
| 500+ | $0.302 |
| 1000+ | $0.280 |
| 2500+ | $0.274 |
| 10000+ | $0.269 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No4N35MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.98K9114
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins6Pins
Forward Current If Max60mA
Isolation Voltage7.5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo30V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4N35-M is a through hole general purpose phototransistor optocoupler in 6 pin DIP package. This optocoupler consist of gallium arsenide infrared emitting diode driving a silicon photo transistor. The device is mostly suitable for power supply regulators, digital logic inputs and microprocessor inputs.
- Minimum current transfer ratio of 100% at IF=10A, Vce=10V
- Isolation voltage of 4.17KVAC
- Forward current (If) of 60mA
- Single channel
- UL 1577 and DIN-EN IEC60747-5-5 approved
- Operating temperature range from -40°C to 100°C
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
7.5kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Alternatives for 4N35M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
