Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2V7002WT1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK6762
Re-Reel02AC4434RL
Cut Tape02AC4434
Your Part Number
31,651 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.074 | $0.00 |
| Total Price | $0.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.295 |
| 50+ | $0.136 |
| 100+ | $0.120 |
| 250+ | $0.106 |
| 500+ | $0.092 |
| 1000+ | $0.090 |
| 2500+ | $0.088 |
| 5000+ | $0.086 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.074 |
| 6000+ | $0.063 |
| 12000+ | $0.056 |
| 18000+ | $0.053 |
| 30000+ | $0.048 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2V7002WT1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK6762
Re-Reel02AC4434RL
Cut Tape02AC4434
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id310mA
Drain Source On State Resistance1.6ohm
Transistor Case StyleSC-70
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation280mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
310mA
Transistor Case Style
SC-70
Rds(on) Test Voltage
10V
Power Dissipation
280mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1.6ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 2V7002WT1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
