0
0 Items$0.00

310mA Single MOSFETs :

28 Products Found
Find a huge range of 310mA Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 100A, 40A, 50A & 12A Single MOSFETs from the worlds top manufacturers including: Onsemi, Diodes Inc., Nexperia, Microchip & Diotec Semiconductor

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
84R0970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.250
50+$0.113
100+$0.099
250+$0.087
500+$0.075
More Pricing...
N Channel
-
60V
310mA
1.6ohm
1ohm
SOT-323
Surface Mount
10V
200mW
1.75V
200mW
3Pins
150°C
-
-
-
09R9861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.240
50+$0.110
100+$0.097
250+$0.086
500+$0.074
More Pricing...
N Channel
N Channel
60V
310mA
2.5ohm
0.86ohm
SOT-23
Surface Mount
10V
420mW
1V
420mW
3Pins
150°C
-
-
-
82Y6582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.187
50+$0.086
100+$0.075
250+$0.074
500+$0.072
More Pricing...
N Channel
N Channel
60V
310mA
3ohm
2ohm
SOT-23
Surface Mount
10V
370mW
2V
370mW
3Pins
150°C
-
-
-
02AC4434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.295
50+$0.136
100+$0.120
250+$0.106
500+$0.092
More Pricing...
N Channel
N Channel
60V
310mA
1.6ohm
1.19ohm
SC-70
Surface Mount
10V
280mW
2.5V
280mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
53Y4313

RoHS

Date/Lot Code

Each
1+$0.600
10+$0.530
100+$0.460
500+$0.451
1000+$0.442
More Pricing...
N Channel
N Channel
60V
310mA
5ohm
5ohm
TO-92
Through Hole
10V
1W
2.5V
1W
3Pins
150°C
-
-
-
55T7739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.210
10+$0.131
15+$0.118
25+$0.106
50+$0.093
More Pricing...
N Channel
-
60V
310mA
1.6ohm
1ohm
SOT-323
Surface Mount
10V
275mW
1.6V
275mW
3Pins
150°C
-
-
-
90W9723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.240
10+$0.151
15+$0.137
25+$0.124
50+$0.110
More Pricing...
N Channel
N Channel
60V
310mA
2.5ohm
0.86ohm
SOT-23
Surface Mount
10V
420mW
1V
420mW
3Pins
150°C
-
-
-
31Y5853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.442
50+$0.209
100+$0.185
250+$0.164
500+$0.143
More Pricing...
N Channel
N Channel
60V
310mA
1.6ohm
1.6ohm
SOT-323
Surface Mount
10V
300mW
2.1V
300mW
3Pins
150°C
-
-
-
69AH3886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.940
50+$1.020
100+$0.888
250+$0.870
500+$0.852
More Pricing...
N Channel
N Channel
250V
310mA
8.5ohm
0.0056ohm
SOT-223
Surface Mount
10V
2W
1.4V
2W
3Pins
150°C
-
-
-
31AC2623

RoHS

Each
1+$0.616
25+$0.527
100+$0.481
N Channel
N Channel
60V
310mA
5ohm
5ohm
TO-92
Through Hole
10V
1W
2.5V
1W
3Pins
150°C
-
-
-
04X9593

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+$0.052
9000+$0.051
15000+$0.050
N Channel
N Channel
60V
310mA
2.5ohm
0.86ohm
SOT-23
Surface Mount
10V
420mW
1V
420mW
3Pins
150°C
-
-
-
28AK8647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.240
10+$0.146
15+$0.133
25+$0.120
50+$0.104
More Pricing...
N Channel
N Channel
60V
310mA
2ohm
2ohm
SOT-23
Surface Mount
10V
370mW
2V
370mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
28AK6535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.304
10+$0.193
15+$0.178
25+$0.162
50+$0.142
More Pricing...
N Channel
N Channel
50V
310mA
1.3ohm
1.3ohm
SOT-23
Surface Mount
10V
380mW
1.1V
380mW
3Pins
150°C
-
-
-
29AK9121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.000
50+$0.954
100+$0.852
250+$0.835
500+$0.818
More Pricing...
P Channel
P Channel
100V
310mA
8ohm
8ohm
SOT-223
Surface Mount
10V
2W
3.5V
2W
3Pins
150°C
-
-
-
86AK4794

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.044
9000+$0.038
15000+$0.037
N Channel
-
60V
310mA
3ohm
-
SOT-23
Surface Mount
10V
-
2V
370mW
3Pins
150°C
-
-
-
97AK6332

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.048
9000+$0.040
15000+$0.039
N Channel
-
60V
310mA
1.6ohm
-
SOT-323
Surface Mount
10V
-
1.75V
260mW
3Pins
150°C
-
-
-
03AM7567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.422
10+$0.270
15+$0.247
25+$0.223
50+$0.200
More Pricing...
N Channel
-
60V
310mA
2.4ohm
-
SOT-323
Surface Mount
10V
-
2.3V
300mW
3Pins
150°C
AEC-Q101
-
-
29AM9433

RoHS

DIOTEC SEMICONDUCTOR
Each (Supplied on Cut Tape)
Cut Tape
5+$0.209
10+$0.132
15+$0.120
25+$0.109
50+$0.097
More Pricing...
N Channel
-
60V
310mA
1.6ohm
-
SOT-323
Surface Mount
10V
-
2.1V
275mW
3Pins
150°C
AEC-Q101
-
-
26AK4078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.262
10+$0.163
15+$0.149
25+$0.134
50+$0.120
More Pricing...
N Channel
N Channel
60V
310mA
1ohm
1ohm
SC-70
Surface Mount
10V
260mW
1.75V
260mW
3Pins
150°C
AEC-Q101
Trench Series
AEC-Q101
26AC6377

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.037
9000+$0.035
15000+$0.031
N Channel
N Channel
60V
310mA
0.86ohm
0.86ohm
SOT-23
Surface Mount
10V
420mW
1V
420mW
3Pins
150°C
-
-
-
28AC7865

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.052
9000+$0.048
15000+$0.042
N Channel
N Channel
60V
310mA
1ohm
1ohm
SOT-323
Surface Mount
10V
260mW
1.75V
260mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
86AK6732

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.062
9000+$0.054
15000+$0.053
N Channel
-
60V
310mA
1ohm
-
SC-70
Surface Mount
10V
-
1.75V
260mW
3Pins
150°C
AEC-Q101
Trench Series
-
86AK7916

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.043
9000+$0.036
15000+$0.035
N Channel
-
60V
310mA
1.6ohm
-
SOT-323
Surface Mount
10V
-
1.6V
275mW
3Pins
150°C
-
-
-
28AK8648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.240
10+$0.148
15+$0.136
25+$0.124
50+$0.109
More Pricing...
N Channel
N Channel
60V
310mA
2ohm
2ohm
SOT-23
Surface Mount
10V
370mW
2V
370mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
28AK6536

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.302
10+$0.192
15+$0.176
25+$0.160
50+$0.141
More Pricing...
N Channel
N Channel
50V
310mA
1.3ohm
1.3ohm
SOT-23
Surface Mount
10V
380mW
1.1V
380mW
3Pins
150°C
-
-
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM