Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No2SK932-24-TB-E
Newark Part No.42AC1864
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 50+ | $0.381 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SK932-24-TB-E
Newark Part No.42AC1864
Technical Datasheet
Breakdown Voltage Vbr-15V
Gate Source Breakdown Voltage Max-15V
Zero Gate Voltage Drain Current Idss Min7.3mA
Zero Gate Voltage Drain Current Max24mA
Gate Source Cutoff Voltage Max-1.4V
Transistor Case StyleSC-59
Transistor TypeJFET
Operating Temperature Max150°C
Channel TypeN Channel
No. of Pins3 Pin
Transistor MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Breakdown Voltage Vbr
-15V
Zero Gate Voltage Drain Current Idss Min
7.3mA
Gate Source Cutoff Voltage Max
-1.4V
Transistor Type
JFET
Channel Type
N Channel
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Source Breakdown Voltage Max
-15V
Zero Gate Voltage Drain Current Max
24mA
Transistor Case Style
SC-59
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for 2SK932-24-TB-E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate