Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No2SK932-23-TB-E
Newark Part No.31AC2712
Your Part Number
Technical Datasheet
2,850 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.598 |
| 10+ | $0.444 |
| 25+ | $0.378 |
| 50+ | $0.311 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SK932-23-TB-E
Newark Part No.31AC2712
Technical Datasheet
Gate Source Breakdown Voltage Max-15V
Breakdown Voltage Vbr-15V
Zero Gate Voltage Drain Current Idss Min10mA
Zero Gate Voltage Drain Current Max17mA
Gate Source Cutoff Voltage Max-600mV
Transistor Case StyleSOT-23
No. of Pins3 Pin
Transistor TypeJFET
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gate Source Breakdown Voltage Max
-15V
Zero Gate Voltage Drain Current Idss Min
10mA
Gate Source Cutoff Voltage Max
-600mV
No. of Pins
3 Pin
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Breakdown Voltage Vbr
-15V
Zero Gate Voltage Drain Current Max
17mA
Transistor Case Style
SOT-23
Transistor Type
JFET
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for 2SK932-23-TB-E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability