Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2SD1805F-TL-ECopy
Newark Part No.
Full Reel65T2524
Re-Reel99AC6870
Cut Tape99AC6870
Your Part Number
4,490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.980 | $1.98 |
| Total Price | $1.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.270 |
| 25+ | $1.130 |
| 50+ | $0.990 |
| 100+ | $0.851 |
| 250+ | $0.782 |
| 500+ | $0.714 |
| 1400+ | $0.645 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.875 |
| 3000+ | $0.848 |
| 6000+ | $0.788 |
| 12000+ | $0.728 |
| 18000+ | $0.708 |
| 30000+ | $0.696 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SD1805F-TL-ECopy
Newark Part No.
Full Reel65T2524
Re-Reel99AC6870
Cut Tape99AC6870
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo20V
Collector Emitter Voltage Max20V
Continuous Collector Current5A
Power Dissipation Pd15W
Power Dissipation15W
Transistor Case StyleTO-252 (DPAK)
DC Collector Current5A
Transistor MountingSurface Mount
DC Current Gain hFE160hFE
No. of Pins3Pins
Transition Frequency120MHz
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
20V
Power Dissipation Pd
15W
Transistor Case Style
TO-252 (DPAK)
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
160hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
20V
Continuous Collector Current
5A
Power Dissipation
15W
DC Collector Current
5A
DC Current Gain hFE
160hFE
Transition Frequency
120MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for 2SD1805F-TL-E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
