Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2SC3648T-TD-ECopy
Newark Part No.
Full Reel65T2479
Re-Reel13AC6277
Cut Tape13AC6277
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.300 | $300.00 |
| Total Price | $300.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $0.300 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.268 |
| 3000+ | $0.263 |
| 6000+ | $0.247 |
| 12000+ | $0.235 |
| 18000+ | $0.223 |
| 30000+ | $0.216 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SC3648T-TD-ECopy
Newark Part No.
Full Reel65T2479
Re-Reel13AC6277
Cut Tape13AC6277
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo160V
Collector Emitter Voltage Max160V
Continuous Collector Current700mA
Power Dissipation Pd500mW
Power Dissipation500mW
DC Collector Current700mA
Transistor MountingSurface Mount
DC Current Gain hFE200hFE
No. of Pins3Pins
Transistor Case StyleSOT-89
Transition Frequency120MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
160V
Power Dissipation Pd
500mW
DC Collector Current
700mA
DC Current Gain hFE
200hFE
Transistor Case Style
SOT-89
DC Current Gain hFE Min
200hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
160V
Continuous Collector Current
700mA
Power Dissipation
500mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
Transition Frequency
120MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (1)
Alternatives for 2SC3648T-TD-E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
