Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2SC3647S-TD-ECopy
Newark Part No.
Full Reel65T2476
Re-Reel99AC6853
Cut Tape99AC6853
Your Part Number
6,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.999 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.999 |
| 10+ | $0.621 |
| 25+ | $0.549 |
| 50+ | $0.477 |
| 100+ | $0.405 |
| 250+ | $0.358 |
| 500+ | $0.312 |
| 1000+ | $0.281 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.264 |
| 3000+ | $0.257 |
| 6000+ | $0.238 |
| 12000+ | $0.222 |
| 18000+ | $0.207 |
| 30000+ | $0.198 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SC3647S-TD-ECopy
Newark Part No.
Full Reel65T2476
Re-Reel99AC6853
Cut Tape99AC6853
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Continuous Collector Current2A
Power Dissipation1.5W
Power Dissipation Pd1.5W
DC Collector Current2A
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
DC Current Gain hFE140hFE
No. of Pins3Pins
Transition Frequency120MHz
DC Current Gain hFE Min140hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
100V
Power Dissipation
1.5W
DC Collector Current
2A
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
140hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
2A
Power Dissipation Pd
1.5W
Transistor Case Style
SOT-89
DC Current Gain hFE
140hFE
Transition Frequency
120MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for 2SC3647S-TD-E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
