Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2SA2222SGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14AC5519
Your Part Number
554 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $0.687 |
| 100+ | $0.612 |
| 500+ | $0.479 |
| 1000+ | $0.401 |
| 2500+ | $0.382 |
| 10000+ | $0.362 |
Price for:Each
Minimum: 1
Multiple: 1
$1.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SA2222SGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14AC5519
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
DC Collector Current10A
Continuous Collector Current10A
Power Dissipation25W
Power Dissipation Pd25W
Transistor Case StyleSC-67
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency230MHz
DC Current Gain hFE Min150hFE
DC Current Gain hFE150hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
50V
Continuous Collector Current
10A
Power Dissipation Pd
25W
Transistor Mounting
Through Hole
Transition Frequency
230MHz
DC Current Gain hFE
150hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
50V
DC Collector Current
10A
Power Dissipation
25W
Transistor Case Style
SC-67
No. of Pins
3Pins
DC Current Gain hFE Min
150hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
