Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2SA2013-TD-E
Newark Part No.
Full Reel65T2445
Re-Reel99AC6844
Cut Tape99AC6844
Your Part Number
5,205 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.681 |
| 25+ | $0.611 |
| 50+ | $0.540 |
| 100+ | $0.470 |
| 250+ | $0.425 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.339 |
| 3000+ | $0.333 |
| 6000+ | $0.313 |
| 12000+ | $0.298 |
| 18000+ | $0.282 |
| 30000+ | $0.273 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SA2013-TD-E
Newark Part No.
Full Reel65T2445
Re-Reel99AC6844
Cut Tape99AC6844
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
Continuous Collector Current4A
DC Collector Current4A
Power Dissipation3.5W
Power Dissipation Pd3.5W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
DC Current Gain hFE200hFE
No. of Pins3Pins
Transition Frequency400MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
50V
DC Collector Current
4A
Power Dissipation Pd
3.5W
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current
4A
Power Dissipation
3.5W
Transistor Case Style
SOT-89
DC Current Gain hFE
200hFE
Transition Frequency
400MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for 2SA2013-TD-E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
