Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No2N6517TA
Newark Part No.31Y5848
Your Part Number
Technical Datasheet
4,679 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.359 |
| 10+ | $0.229 |
| 25+ | $0.203 |
| 50+ | $0.176 |
| 100+ | $0.150 |
| 250+ | $0.133 |
| 500+ | $0.116 |
| 1000+ | $0.105 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N6517TA
Newark Part No.31Y5848
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo400V
Collector Emitter Voltage Max350V
DC Collector Current500mA
Continuous Collector Current500mA
Power Dissipation625mW
Power Dissipation Pd625mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
DC Current Gain hFE20hFE
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
350V
Continuous Collector Current
500mA
Power Dissipation Pd
625mW
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
20hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
400V
DC Collector Current
500mA
Power Dissipation
625mW
Transistor Case Style
TO-92
DC Current Gain hFE
20hFE
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 2N6517TA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate