Print Page
2N6488G
Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 15 A, 75 W, TO-220AB, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 2N6488GCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 72J1873 |
| Product Range | 2NXXXX Series |
| Your Part Number | |
| Technical Datasheet |
117 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $0.649 |
| 100+ | $0.602 |
| 500+ | $0.495 |
| 1000+ | $0.483 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 2N6488GCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 72J1873 |
| Product Range | 2NXXXX Series |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage V(br)ceo | 80V |
| Collector Emitter Voltage Max | 80V |
| Continuous Collector Current | 15A |
| Power Dissipation Pd | 75W |
| Power Dissipation | 75W |
| DC Collector Current | 15A |
| DC Current Gain hFE | 5hFE |
| Transistor Mounting | Through Hole |
| Transistor Case Style | TO-220AB |
| No. of Pins | 3Pins |
| Transition Frequency | 5MHz |
| DC Current Gain hFE Min | 5hFE |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | 2NXXXX Series |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 2N6488G is a 15A NPN complementary silicon Power Transistor designed for use in general-purpose amplifier and switching applications.
- High DC current gain
Applications
Industrial, Power Management
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage Max | 80V |
| Power Dissipation Pd | 75W |
| DC Collector Current | 15A |
| Transistor Mounting | Through Hole |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 5hFE |
| Qualification | - |
| MSL | - |
| Collector Emitter Voltage V(br)ceo | 80V |
|---|---|
| Continuous Collector Current | 15A |
| Power Dissipation | 75W |
| DC Current Gain hFE | 5hFE |
| Transistor Case Style | TO-220AB |
| Transition Frequency | 5MHz |
| Operating Temperature Max | 150°C |
| Product Range | 2NXXXX Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
