Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N6388GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82Y7722
Your Part Number
1,993 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.952 |
| 100+ | $0.763 |
| 500+ | $0.691 |
| 1000+ | $0.621 |
| 2500+ | $0.528 |
| 10000+ | $0.517 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N6388GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82Y7722
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Transition Frequency-
Continuous Collector Current10A
Power Dissipation Pd65W
DC Collector Current10A
Power Dissipation65W
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE20hFE
Transistor Case StyleTO-220
Transistor MountingThrough Hole
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N6388G is an NPN plastic Darlington Silicon Power Transistor designed for general-purpose amplifier and low-frequency switching applications. It features monolithic construction with built-in base-emitter shunt resistors.
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
10A
DC Collector Current
10A
RF Transistor Case
TO-220
DC Current Gain hFE
20hFE
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
80V
Transition Frequency
-
Power Dissipation Pd
65W
Power Dissipation
65W
No. of Pins
3Pins
Transistor Case Style
TO-220
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 2N6388G
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
