Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Technical Specifications
Repetitive Peak Forward Current Itrm
2A
Valley Current Iv
150µA
No. of Pins
3 Pin
Product Range
-
SVHC
To Be Advised
Peak Emitter Current
5µA
Transistor Case Style
TO-92
Operating Temperature Max
100°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate