Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N5191GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.59M4754
Your Part Number
10,559 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.020 |
| 100+ | $0.719 |
| 500+ | $0.591 |
| 1000+ | $0.550 |
| 2500+ | $0.515 |
| 10000+ | $0.455 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N5191GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.59M4754
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current4A
Power Dissipation40W
Power Dissipation Pd40W
Transistor Case StyleTO-225AA
DC Collector Current4A
DC Current Gain hFE2hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency2MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
60V
Power Dissipation
40W
Transistor Case Style
TO-225AA
DC Current Gain hFE
2hFE
No. of Pins
3Pins
DC Current Gain hFE Min
25hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
4A
Power Dissipation Pd
40W
DC Collector Current
4A
Transistor Mounting
Through Hole
Transition Frequency
2MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
