Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N5038GCopy
Newark Part No.26K5286
Product Range2NXXXX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.680 |
Price for:Each
Minimum: 100
Multiple: 100
$868.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N5038GCopy
Newark Part No.26K5286
Product Range2NXXXX Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max90V
Collector Emitter Voltage V(br)ceo90V
Transition Frequency-
Continuous Collector Current20A
Power Dissipation140W
Power Dissipation Pd140W
DC Collector Current20A
DC Current Gain hFE60hFE
Transistor MountingThrough Hole
No. of Pins2Pins
Transistor Case StyleTO-204
DC Current Gain hFE Min60hFE
Operating Temperature Max200°C
Qualification-
Product Range2NXXXX Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N5038G is a 20A NPN Silicon Transistor with fast switching speeds and high current capacity. It is ideally suit these parts for use in switching regulators, inverters, wide-band amplifiers and power oscillators in many applications.
- 0.5μs Maximum high speed (tf)
Applications
Industrial, Power Management, Commercial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
90V
Continuous Collector Current
20A
Power Dissipation Pd
140W
DC Current Gain hFE
60hFE
No. of Pins
2Pins
DC Current Gain hFE Min
60hFE
Qualification
-
MSL
-
Collector Emitter Voltage Max
90V
Transition Frequency
-
Power Dissipation
140W
DC Collector Current
20A
Transistor Mounting
Through Hole
Transistor Case Style
TO-204
Operating Temperature Max
200°C
Product Range
2NXXXX Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
