Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N4919GCopy
Newark Part No.26K5282
Product Range2NXXXX Series
Your Part Number
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part No2N4919GCopy
Newark Part No.26K5282
Product Range2NXXXX Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current3A
DC Collector Current3A
Power Dissipation Pd30W
Power Dissipation30W
Transistor MountingThrough Hole
DC Current Gain hFE10hFE
Transistor Case StyleTO-225
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Qualification-
Product Range2NXXXX Series
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
60V
DC Collector Current
3A
Power Dissipation
30W
DC Current Gain hFE
10hFE
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
3A
Power Dissipation Pd
30W
Transistor Mounting
Through Hole
Transistor Case Style
TO-225
Transition Frequency
3MHz
Operating Temperature Max
150°C
Product Range
2NXXXX Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
