Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N4401TFRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel50H6726
Re-Reel46AC2100RL
Cut Tape46AC2100
Your Part Number
9,590 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.268 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.268 |
| 50+ | $0.178 |
| 100+ | $0.122 |
| 250+ | $0.107 |
| 500+ | $0.092 |
| 1000+ | $0.084 |
| 2500+ | $0.067 |
| 5000+ | $0.066 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.068 |
| 18000+ | $0.067 |
| 30000+ | $0.065 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N4401TFRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel50H6726
Re-Reel46AC2100RL
Cut Tape46AC2100
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current600mA
Power Dissipation Pd625mW
Power Dissipation625mW
DC Collector Current600mA
Transistor Case StyleTO-92
Transistor MountingThrough Hole
DC Current Gain hFE40hFE
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
40V
Power Dissipation Pd
625mW
DC Collector Current
600mA
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
600mA
Power Dissipation
625mW
Transistor Case Style
TO-92
DC Current Gain hFE
40hFE
Transition Frequency
250MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 2N4401TFR
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
