Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 2N4401TFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel86AK6723 Re-Reel31Y5841RL Cut Tape31Y5841 |
| Your Part Number | |
| Technical Datasheet |
7,529 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.252 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.252 |
| 50+ | $0.166 |
| 100+ | $0.109 |
| 250+ | $0.097 |
| 500+ | $0.085 |
| 1000+ | $0.076 |
| 2500+ | $0.062 |
| 5000+ | $0.061 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.078 |
| 4000+ | $0.071 |
| 6000+ | $0.070 |
| 10000+ | $0.068 |
| 20000+ | $0.067 |
| 50000+ | $0.065 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 2N4401TFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel86AK6723 Re-Reel31Y5841RL Cut Tape31Y5841 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 40V |
| Collector Emitter Voltage V(br)ceo | 40V |
| DC Collector Current | 999A |
| Continuous Collector Current | 999A |
| Power Dissipation | 625mW |
| Power Dissipation Pd | 625mW |
| Transistor Case Style | TO-92 |
| Transistor Mounting | Through Hole |
| No. of Pins | 3Pins |
| Transition Frequency | 250MHz |
| DC Current Gain hFE | 20hFE |
| DC Current Gain hFE Min | 20hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage V(br)ceo | 40V |
| Continuous Collector Current | 999A |
| Power Dissipation Pd | 625mW |
| Transistor Mounting | Through Hole |
| Transition Frequency | 250MHz |
| DC Current Gain hFE Min | 20hFE |
| Product Range | - |
| MSL | - |
| Collector Emitter Voltage Max | 40V |
|---|---|
| DC Collector Current | 999A |
| Power Dissipation | 625mW |
| Transistor Case Style | TO-92 |
| No. of Pins | 3Pins |
| DC Current Gain hFE | 20hFE |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for 2N4401TF
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
