Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N3906BUCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y5836
Your Part Number
33,373 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.210 |
| 10+ | $0.150 |
| 100+ | $0.092 |
| 500+ | $0.071 |
| 1000+ | $0.059 |
| 2500+ | $0.052 |
| 10000+ | $0.051 |
| 25000+ | $0.045 |
Price for:Each
Minimum: 5
Multiple: 5
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N3906BUCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y5836
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
Continuous Collector Current200mA
DC Collector Current200mA
Power Dissipation Pd625mW
Power Dissipation625mW
Transistor Case StyleTO-92
DC Current Gain hFE30hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min30hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
40V
DC Collector Current
200mA
Power Dissipation
625mW
DC Current Gain hFE
30hFE
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
40V
Continuous Collector Current
200mA
Power Dissipation Pd
625mW
Transistor Case Style
TO-92
Transistor Mounting
Through Hole
Transition Frequency
250MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2N3906BU
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
