Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N3055GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.48AC0007
Your Part Number
639 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.450 |
| 10+ | $3.850 |
| 25+ | $3.370 |
| 50+ | $3.170 |
| 100+ | $2.750 |
| 250+ | $2.300 |
| 500+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$4.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N3055GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.48AC0007
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Continuous Collector Current15A
Power Dissipation Pd115W
Power Dissipation115W
Transistor Case StyleTO-204AA
DC Collector Current15A
DC Current Gain hFE20hFE
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency2.5MHz
DC Current Gain hFE Min20hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
60V
Power Dissipation Pd
115W
Transistor Case Style
TO-204AA
DC Current Gain hFE
20hFE
No. of Pins
2Pins
DC Current Gain hFE Min
20hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
60V
Continuous Collector Current
15A
Power Dissipation
115W
DC Collector Current
15A
Transistor Mounting
Through Hole
Transition Frequency
2.5MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2N3055G
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
