Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N3055AGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82Y7704
Your Part Number
398 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.930 |
| 10+ | $7.040 |
| 25+ | $6.320 |
| 50+ | $6.020 |
| 100+ | $5.400 |
| 250+ | $4.730 |
| 500+ | $4.630 |
Price for:Each
Minimum: 1
Multiple: 1
$7.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N3055AGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82Y7704
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current15A
Power Dissipation Pd115W
Power Dissipation115W
DC Collector Current15A
Transistor Case StyleTO-204
DC Current Gain hFE2.5hFE
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency6MHz
DC Current Gain hFE Min2.5hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
60V
Power Dissipation Pd
115W
DC Collector Current
15A
DC Current Gain hFE
2.5hFE
No. of Pins
2Pins
DC Current Gain hFE Min
2.5hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
15A
Power Dissipation
115W
Transistor Case Style
TO-204
Transistor Mounting
Through Hole
Transition Frequency
6MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for 2N3055AG
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
