Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N3055AGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.42K3127
Your Part Number
63 In Stock
100 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.830 |
| 10+ | $6.400 |
| 25+ | $6.270 |
| 50+ | $6.140 |
| 100+ | $6.020 |
| 250+ | $5.890 |
| 500+ | $5.760 |
Price for:Each
Minimum: 1
Multiple: 1
$8.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N3055AGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.42K3127
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Continuous Collector Current15A
Power Dissipation115W
Power Dissipation Pd115W
DC Collector Current15A
DC Current Gain hFE70hFE
Transistor MountingThrough Hole
No. of Pins2Pins
Transistor Case StyleTO-204
Transition Frequency6MHz
DC Current Gain hFE Min70hFE
Operating Temperature Max200°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N3055AG is a 60V NPN complementary silicon Bipolar Transistor designed for high power audio, stepping motor and other linear applications. It can also be used in power switching circuits such as relay or solenoid drivers, DC-to-DC converters, inverters or for inductive loads requiring higher safe operating area than the 2N3055.
- High current-gain - bandwidth
- Safe operating area
- 100V Collector to base voltage (VCBO)
- 7V Emitter to base voltage (VEBO)
- 7A Base current (IB)
- 1.52°C/W Thermal resistance, junction to case
Applications
Audio, Motor Drive & Control, Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
60V
Power Dissipation
115W
DC Collector Current
15A
Transistor Mounting
Through Hole
Transistor Case Style
TO-204
DC Current Gain hFE Min
70hFE
Qualification
-
MSL
-
Collector Emitter Voltage Max
60V
Continuous Collector Current
15A
Power Dissipation Pd
115W
DC Current Gain hFE
70hFE
No. of Pins
2Pins
Transition Frequency
6MHz
Operating Temperature Max
200°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2N3055AG
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
