Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1SMB5944BT3GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel31Y5654
Re-Reel58Y5549RL
Cut Tape58Y5549
Product Range1SMB59xxBT3G
Your Part Number
5 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.459 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.459 |
| 50+ | $0.206 |
| 100+ | $0.180 |
| 250+ | $0.158 |
| 500+ | $0.135 |
| 1000+ | $0.132 |
| 2500+ | $0.130 |
| 5000+ | $0.127 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMB5944BT3GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel31Y5654
Re-Reel58Y5549RL
Cut Tape58Y5549
Product Range1SMB59xxBT3G
Technical Datasheet
Zener Voltage Nom62V
Power Dissipation3W
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range1SMB59xxBT3G
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
62V
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
150°C
Product Range
1SMB59xxBT3G
SVHC
Lead (25-Jun-2025)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for 1SMB5944BT3G
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
