Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No1SMB5940BT3G.
Newark Part No.28AC6707
Product Range1SMB59xxBT3G Series
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Fulfilled by Avnet
Notify me when back in stock
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMB5940BT3G.
Newark Part No.28AC6707
Product Range1SMB59xxBT3G Series
Zener Voltage Nom43V
Power Dissipation3W
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Temperature Max150°C
Qualification-
Product Range1SMB59xxBT3G Series
SVHCLead
Technical Specifications
Zener Voltage Nom
43V
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
150°C
Product Range
1SMB59xxBT3G Series
Power Dissipation
3W
No. of Pins
2Pins
Qualification
-
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate