Print Page
Image is for illustrative purposes only. Please refer to product description.

603 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.330 |
| 10+ | $0.139 |
| 25+ | $0.128 |
| 50+ | $0.117 |
| 100+ | $0.106 |
| 250+ | $0.105 |
| 500+ | $0.104 |
| 1000+ | $0.102 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMB5929BT3GCopy
Newark Part No.45J2453
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation3W
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead
Alternatives for 1SMB5929BT3G
6 Products Found
Product Overview
The 1SMB5929BT3G is a 2-pin 15V 3W Zener Diode Voltage Regulator designed for general purpose voltage regulation applications. It is made up of transfer-molded plastic void-free case and all external surfaces are corrosion-resistant with readily solderable leads finish.
- Flat handling surface for accurate placement
- Modified L-bend providing more contact area to bond pads leads
- Cathode indicated by molded polarity notch
- UL94V-0 Flammability rating
Applications
Industrial, Automation & Process Control, Power Management
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
