Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No1SMB5926BT3G
Newark Part No.
Full Reel31Y5637
Cut Tape42K3095
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.11 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.10 |
| 5000+ | $0.09 |
| 10000+ | $0.09 |
| 15000+ | $0.08 |
| 25000+ | $0.08 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Zener Voltage Nom
11V
Diode Case Style
DO-213AA
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for 1SMB5926BT3G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate