Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1SMB5921BT3GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel29X6285
Re-Reel59M4334RL
Cut Tape59M4334
Product Range1SMB59xxBT3G
Your Part Number
26,404 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.470 | $2.35 |
| Total Price | $2.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.470 |
| 50+ | $0.289 |
| 100+ | $0.193 |
| 250+ | $0.169 |
| 500+ | $0.144 |
| 1000+ | $0.125 |
| 2500+ | $0.097 |
| 5000+ | $0.086 |
Full Reel
| Quantity | Price |
|---|---|
| 7500+ | $0.096 |
| 12000+ | $0.085 |
| 18000+ | $0.079 |
| 30000+ | $0.072 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMB5921BT3GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel29X6285
Re-Reel59M4334RL
Cut Tape59M4334
Product Range1SMB59xxBT3G
Zener Voltage Nom6.8V
Power Dissipation3W
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range1SMB59xxBT3G
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
6.8V
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
150°C
Product Range
1SMB59xxBT3G
SVHC
Lead (25-Jun-2025)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Alternatives for 1SMB5921BT3G
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
