Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1SMB5919BT3GCopy |
| Newark Part No. | Full Reel31Y5631 Re-Reel59M4332RL Cut Tape59M4332 |
| Product Range | 1SMB59xxBT3G |
| Your Part Number | |
| Technical Datasheet |
26,690 In Stock
45,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.530 | $2.65 |
| Total Price | $2.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.530 |
| 10+ | $0.324 |
| 15+ | $0.294 |
| 25+ | $0.265 |
| 50+ | $0.235 |
| 125+ | $0.206 |
| 250+ | $0.180 |
| 500+ | $0.154 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.120 |
| 5000+ | $0.108 |
| 7500+ | $0.106 |
| 12500+ | $0.104 |
| 25000+ | $0.102 |
| 62500+ | $0.099 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1SMB5919BT3GCopy |
| Newark Part No. | Full Reel31Y5631 Re-Reel59M4332RL Cut Tape59M4332 |
| Product Range | 1SMB59xxBT3G |
| Technical Datasheet | |
| Zener Voltage Nom | 5.6V |
| Power Dissipation | 3W |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | 1SMB59xxBT3G |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 5.6V |
|---|---|
| Diode Case Style | DO-214AA (SMB) |
| Operating Temperature Max | 150°C |
| Product Range | 1SMB59xxBT3G |
| SVHC | Lead (25-Jun-2025) |
| Power Dissipation | 3W |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Alternatives for 1SMB5919BT3G
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
