Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1SMA5935BT3GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel14AC5513
Re-Reel59M4322RL
Cut Tape59M4322
Product Range1SMA59xxBT3G
Your Part Number
2,384 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.549 | $2.74 |
| Total Price | $2.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.549 |
| 50+ | $0.336 |
| 100+ | $0.214 |
| 250+ | $0.188 |
| 500+ | $0.161 |
| 1000+ | $0.143 |
| 2500+ | $0.129 |
| 5000+ | $0.126 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.113 |
| 15000+ | $0.104 |
| 25000+ | $0.102 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMA5935BT3GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel14AC5513
Re-Reel59M4322RL
Cut Tape59M4322
Product Range1SMA59xxBT3G
Technical Datasheet
Zener Voltage Nom27V
Power Dissipation1.5W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range1SMA59xxBT3G
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
27V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
1SMA59xxBT3G
SVHC
Lead (25-Jun-2025)
Power Dissipation
1.5W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Alternatives for 1SMA5935BT3G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
