Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1SMA5932BT3GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel26AK3810
Re-Reel80Y9792RL
Cut Tape80Y9792
Product Range1SMA5932BT3
Your Part Number
20,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.169 | $0.00 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.585 |
| 50+ | $0.372 |
| 100+ | $0.250 |
| 250+ | $0.224 |
| 500+ | $0.197 |
| 1000+ | $0.179 |
| 2500+ | $0.165 |
| 5000+ | $0.162 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.169 |
| 15000+ | $0.161 |
| 25000+ | $0.145 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMA5932BT3GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel26AK3810
Re-Reel80Y9792RL
Cut Tape80Y9792
Product Range1SMA5932BT3
Zener Voltage Nom20V
Power Dissipation1.5W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range1SMA5932BT3
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
20V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
1SMA5932BT3
SVHC
Lead (25-Jun-2025)
Power Dissipation
1.5W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
