Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1SMA5917BT3GCopy
Newark Part No.
Full Reel38AH3749
Cut Tape26K5254
Your Part Number
46,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.156 | $780.00 |
| Total Price | $780.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $0.156 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.122 |
| 10000+ | $0.120 |
| 20000+ | $0.118 |
| 40000+ | $0.117 |
| 80000+ | $0.116 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMA5917BT3GCopy
Newark Part No.
Full Reel38AH3749
Cut Tape26K5254
Technical Datasheet
Zener Voltage Nom4.7V
Power Dissipation1.5W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCLead
Product Overview
The 1SMA59xxBT3G series surface mount Voltage Regulator Zener Diode with void free transfer-moulded plastic case. All external surfaces are corrosion-resistant and leads are readily solderable.
- Standard Zener breakdown voltage range -3.3 to 68V
- ESD rating of Class 3 (<gt/>16kV) per human body model
- Flat handling surface for accurate placement
- Package design for top slide or bottom circuit board mounting
- Low profile package
- Ideal replacement for MELF packages
- AEC-Q101 qualified and PPAP capable
- Pb-free are available
Applications
Industrial
Technical Specifications
Zener Voltage Nom
4.7V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Power Dissipation
1.5W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for 1SMA5917BT3G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
