Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.384 | $1.92 |
| Total Price | $1.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.384 |
| 10+ | $0.207 |
| 25+ | $0.185 |
| 50+ | $0.163 |
| 100+ | $0.141 |
| 250+ | $0.140 |
| 500+ | $0.138 |
| 1000+ | $0.135 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.100 |
| 12000+ | $0.089 |
| 18000+ | $0.082 |
| 30000+ | $0.075 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5937BRLG
Newark Part No.
Full Reel42K2983
Re-Reel81Y7549
Cut Tape81Y7549
Product Range1N5937
Technical Datasheet
Zener Voltage Nom33V
Power Dissipation3W
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N5937
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
33V
Diode Case Style
DO-41 (DO-204AL)
Operating Temperature Max
200°C
Product Range
1N5937
SVHC
Lead (25-Jun-2025)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Alternatives for 1N5937BRLG
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

