Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No1N5371BRLG
Newark Part No.
Full Reel42K2914
Cut Tape09R9760
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.621 |
| 25+ | $0.488 |
| 50+ | $0.415 |
| 100+ | $0.356 |
| 250+ | $0.307 |
| 500+ | $0.269 |
| 1000+ | $0.229 |
| 2500+ | $0.201 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.172 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Alternatives for 1N5371BRLG
1 Product Found
Technical Specifications
Zener Voltage Nom
60V
Diode Case Style
017AA
Operating Temperature Max
200°C
Product Range
-
SVHC
Lead
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability