Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1N5370BGCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 61K2025 |
| Your Part Number | |
| Technical Datasheet |
730 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.820 |
| 10+ | $0.417 |
| 100+ | $0.374 |
| 500+ | $0.299 |
| 1000+ | $0.275 |
| 2500+ | $0.270 |
| 10000+ | $0.264 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1N5370BGCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 61K2025 |
| Technical Datasheet | |
| Zener Voltage Nom | 56V |
| Power Dissipation | 5W |
| Diode Case Style | 017AA |
| No. of Pins | 2Pins |
| Operating Temperature Max | 200°C |
| Diode Mounting | Through Hole |
| Product Range | - |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The 1N5370BG is a Surmetic™ 40 Voltage Regulator Zener Diode with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-moulded plastic package that offers protection in all common environmental conditions. All external surfaces are corrosion-resistant and leads are readily solderable.
- ESD rating of Class 3 (<gt/>16kV) per human body model
- Surge rating of 180W at 8.3ms
- Maximum limits guaranteed on up to six electrical parameters
- -65 to 200°C Operating and storage temperature range
Applications
Industrial
Technical Specifications
| Zener Voltage Nom | 56V |
|---|---|
| Diode Case Style | 017AA |
| Operating Temperature Max | 200°C |
| Product Range | - |
| SVHC | Lead (25-Jun-2025) |
| Power Dissipation | 5W |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Qualification | - |
Technical Docs (1)
Alternatives for 1N5370BG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
