Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1N5348BGCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 39K0606 |
| Product Range | 1N53 Series |
| Your Part Number | |
| Technical Datasheet |
738 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.868 |
| 10+ | $0.561 |
| 100+ | $0.386 |
| 500+ | $0.310 |
| 1000+ | $0.304 |
| 2500+ | $0.298 |
| 10000+ | $0.291 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1N5348BGCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 39K0606 |
| Product Range | 1N53 Series |
| Technical Datasheet | |
| Zener Voltage Nom | 11V |
| Power Dissipation | 5W |
| Diode Case Style | 017AA |
| No. of Pins | 2Pins |
| Operating Temperature Max | 200°C |
| Diode Mounting | Through Hole |
| Product Range | 1N53 Series |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 11V |
|---|---|
| Diode Case Style | 017AA |
| Operating Temperature Max | 200°C |
| Product Range | 1N53 Series |
| SVHC | Lead (25-Jun-2025) |
| Power Dissipation | 5W |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Qualification | - |
Technical Docs (2)
Alternatives for 1N5348BG
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
