Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.206 |
| 3000+ | $0.204 |
| 10000+ | $0.198 |
Price for:Each
Minimum: 1000
Multiple: 1
$206.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1N53 series from On Semiconductor are axial leaded zener voltage regulators in 017AA package.
- Zener voltage Vz range from 3.3V to 200V
- Maximum power dissipation of 5W
- Operating temperature range from -65°C to 200°C
- Maximum surge current IFSM range from 0.9A to 20A
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Technical Specifications
Zener Voltage Nom
6V
Diode Case Style
017AA
Operating Temperature Max
200°C
Qualification
-
Power Dissipation
5W
No. of Pins
2Pins
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for 1N5340BG.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
