Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1N5234BCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 38C7689 |
| Your Part Number | |
| Technical Datasheet |
6,027 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.178 |
| 10+ | $0.114 |
| 100+ | $0.074 |
| 500+ | $0.056 |
| 1000+ | $0.052 |
| 2500+ | $0.047 |
| 10000+ | $0.043 |
| 25000+ | $0.038 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1N5234BCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 38C7689 |
| Technical Datasheet | |
| Zener Voltage Nom | 6.2V |
| Power Dissipation | 500mW |
| Diode Case Style | DO-35 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 200°C |
| Diode Mounting | Through Hole |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 1N52xxB series Zener Diode with glass case. This product is general usage and suitable for many different applications.
- 5% Tolerance
- -65 to 200°C Operating junction and storage temperature range
Applications
Industrial
Technical Specifications
| Zener Voltage Nom | 6.2V |
|---|---|
| Diode Case Style | DO-35 |
| Operating Temperature Max | 200°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 500mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Qualification | - |
Technical Docs (2)
Alternatives for 1N5234B
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
