Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N5227BTRCopy
Newark Part No.83C2593
Product Range1N52 Series
Your Part Number
30,000 In Stock
| Quantity | Price |
|---|---|
| 6000+ | $0.033 |
| 18000+ | $0.029 |
| 30000+ | $0.025 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 5000
$495.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5227BTRCopy
Newark Part No.83C2593
Product Range1N52 Series
Technical Datasheet
Zener Voltage Nom3.6V
Power Dissipation500mW
Diode Case StyleAxial Leaded
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Qualification-
Product Range1N52 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
3.6V
Diode Case Style
Axial Leaded
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Product Range
1N52 Series
Technical Docs (2)
Alternatives for 1N5227BTR
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
