Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1N4935GCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 42K2837 |
| Your Part Number | |
| Technical Datasheet |
6,907 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.294 |
| 10+ | $0.183 |
| 100+ | $0.119 |
| 500+ | $0.091 |
| 1000+ | $0.089 |
| 2500+ | $0.087 |
| 10000+ | $0.086 |
| 25000+ | $0.084 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1N4935GCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 42K2837 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 200V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.2V |
| Reverse Recovery Time | 300ns |
| Forward Surge Current | 30A |
| Operating Temperature Max | 150°C |
| Diode Case Style | Axial Leaded |
| No. of Pins | 2Pins |
| Qualification | - |
| Product Range | - |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 200V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 300ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 2Pins |
| Product Range | - |
| Average Forward Current | 1A |
|---|---|
| Forward Voltage Max | 1.2V |
| Forward Surge Current | 30A |
| Diode Case Style | Axial Leaded |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (1)
Alternatives for 1N4935G
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
