Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N4745A-T50ACopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.48AC1532
Product Range1N47xxA Series
Your Part Number
18,000 In Stock
| Quantity | Price |
|---|---|
| 2500+ | $0.050 |
| 10000+ | $0.049 |
| 25000+ | $0.043 |
Price for:Each
Minimum: 9000
Multiple: 3000
$450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N4745A-T50ACopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.48AC1532
Product Range1N47xxA Series
Technical Datasheet
Zener Voltage Nom16V
Power Dissipation1W
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N47xxA Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
16V
Diode Case Style
DO-41 (DO-204AL)
Operating Temperature Max
200°C
Product Range
1N47xxA Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
