Print Page
11,946 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.135 |
| 10+ | $0.087 |
| 15+ | $0.079 |
| 25+ | $0.071 |
| 50+ | $0.063 |
| 125+ | $0.055 |
| 250+ | $0.048 |
| 500+ | $0.041 |
Price for:Each
Minimum: 5
Multiple: 5
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1N4149Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 87X9769 |
| Product Range | 1N4149 |
| Technical Datasheet | |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 100V |
| Average Forward Current | 500mA |
| Forward Voltage Max | 1V |
| Reverse Recovery Time | 4ns |
| Forward Surge Current | 4A |
| Operating Temperature Max | 175°C |
| Diode Case Style | DO-204AH |
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Product Range | 1N4149 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 500mA |
| Reverse Recovery Time | 4ns |
| Operating Temperature Max | 175°C |
| No. of Pins | 2Pins |
| Product Range | 1N4149 |
| SVHC | No SVHC (25-Jun-2025) |
| Repetitive Peak Reverse Voltage | 100V |
|---|---|
| Forward Voltage Max | 1V |
| Forward Surge Current | 4A |
| Diode Case Style | DO-204AH |
| Diode Mounting | Through Hole |
| Qualification | - |
Technical Docs (2)
Alternatives for 1N4149
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

