Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1N4006GCopy |
| Manufacturer Standard Lead Time | 39 weeks |
| Newark Part No. | 46AC2078 |
| Your Part Number | |
| Technical Datasheet |
16,618 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.284 |
| 10+ | $0.177 |
| 15+ | $0.162 |
| 25+ | $0.146 |
| 50+ | $0.131 |
| 125+ | $0.116 |
| 250+ | $0.102 |
| 500+ | $0.088 |
Price for:Each
Minimum: 5
Multiple: 5
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1N4006GCopy |
| Manufacturer Standard Lead Time | 39 weeks |
| Newark Part No. | 46AC2078 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 800V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.1V |
| Reverse Recovery Time | - |
| Forward Surge Current | 30A |
| Operating Temperature Max | 175°C |
| Diode Case Style | DO-41 (DO-204AL) |
| No. of Pins | 2Pins |
| Product Range | - |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 800V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | - |
| Operating Temperature Max | 175°C |
| No. of Pins | 2Pins |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Forward Voltage Max | 1.1V |
| Forward Surge Current | 30A |
| Diode Case Style | DO-41 (DO-204AL) |
| Product Range | - |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (2)
Alternatives for 1N4006G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
