Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No15C01M-TL-E
Newark Part No.74AC6950
Your Part Number
Technical Datasheet
2,407 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.382 |
| 10+ | $0.241 |
| 25+ | $0.214 |
| 50+ | $0.186 |
| 100+ | $0.159 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No15C01M-TL-E
Newark Part No.74AC6950
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo15V
Collector Emitter Voltage Max15V
Continuous Collector Current700mA
Power Dissipation300mW
Power Dissipation Pd300mW
DC Collector Current700mA
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
DC Current Gain hFE300hFE
No. of Pins3Pins
Transition Frequency330MHz
DC Current Gain hFE Min300hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
15V
Power Dissipation
300mW
DC Collector Current
700mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
300hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
15V
Continuous Collector Current
700mA
Power Dissipation Pd
300mW
Transistor Case Style
SOT-323
DC Current Gain hFE
300hFE
Transition Frequency
330MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 15C01M-TL-E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability