Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSS8050CTACopy
Newark Part No.83C1875
Product RangeSS8050 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.151 |
| 2500+ | $0.130 |
| 10000+ | $0.126 |
| 25000+ | $0.106 |
Price for:Each
Minimum: 2000
Multiple: 2000
$302.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSS8050CTACopy
Newark Part No.83C1875
Product RangeSS8050 Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo25V
Collector Emitter Voltage Max25V
Continuous Collector Current1.5A
DC Collector Current1.5A
Power Dissipation Pd1W
Power Dissipation1W
Transistor Case StyleTO-226AA
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE120hFE
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Qualification-
Product RangeSS8050 Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- NPN epitaxial silicon transistor in TO-92 package
- Complementary to SS8550
- Collector current : IC= 1.5A
- Collector dissipation: PC = 2W (TC=25°C )
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
25V
DC Collector Current
1.5A
Power Dissipation
1W
Transistor Mounting
Through Hole
Transition Frequency
100MHz
DC Current Gain hFE Min
120hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
25V
Continuous Collector Current
1.5A
Power Dissipation Pd
1W
Transistor Case Style
TO-226AA
No. of Pins
3Pins
DC Current Gain hFE
120hFE
Operating Temperature Max
150°C
Product Range
SS8050 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SS8050CTA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
