Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoRURG3060CC
Newark Part No.59M7608
Product RangeRURG3
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.5V
Reverse Recovery Time55ns
Forward Surge Current325A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins3 Pin
Qualification-
Product RangeRURG3
SVHCLead (10-Jun-2022)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
55ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Product Range
RURG3
Average Forward Current
30A
Forward Voltage Max
1.5V
Forward Surge Current
325A
Diode Case Style
TO-247
Qualification
-
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate